D2JW-011-MD
D2JW-011-MD
Description:
MICRO SPDT Pin 1,0N Wire 30VA
Supplier:
ARATAS
Matchcode:
D2JW011MD
Rutronik No.:
SWITCH8621
Unit Pack:
20
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- Wire
- Contact type
- SPDT
- Model Construct
- STRAIGHT
- Mounting
- PANEL
- Actuator
- Pin
- Operating force
- 1 N
- Ground
- NO Y/N
- max.I /Switch
- 100 mA
- Plating
- Au
- Operating temp.
- -40 to 85 °C
- Height
- 9,4 mm
- Length
- 12,7 mm
- Width
- 5,3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks