D2HWBL211H
D2HWBL211H
Description:
MICRO SPDT Hinge 0,8N THT Solder
Supplier:
ARATAS
Matchcode:
D2HWBL211H
Rutronik No.:
SWITCH11459
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Hinge
- Operating force
- 0.75 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 2000 mA
- Pitch
- 4.8 mm
- Operating temp.
- -40 to 85 °C
- Height
- 7 mm
- Length
- 13.3 mm
- Width
- 5.3 mm
- Operating life
- 100000 cycles
- Automotive
- CERTIFICAT
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Italy
- Supplier Lead time
- 37 weeks