D2FL
D2FL
Description:
MINI-SCHALTER 3A D2FL
Supplier:
ARATAS
Matchcode:
D2FL
Rutronik No.:
SCH923
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- LEVER
- Operating force
- 1.5 N
- Sealing
- IP40
- max.I /Switch
- 3000 mA
- Pitch
- 5.1 mm
- Plating
- AG
- Operating temp.
- -25 to 85 °C
- Height
- 6.5 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 30000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks