B3FS1015P
B3FS1015P
Description:
6x6x4,3 SMT/G 2,6N Ag
Supplier:
ARATAS
Matchcode:
B3FS1015P
Rutronik No.:
SWITCH8946
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2.6 N
- Ground
- NO Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.5 mm
- Plating
- Ag
- Illuminated
- NO Y/N
- Dimension
- 6x6 mm
- Total high/long
- H4,3 mm
- Actuator size
- 1.7 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks