2SMPP03
2SMPP03
Description:
Gauge Pressure Sensor
Supplier:
ARATAS
Matchcode:
2SMPP-03
Rutronik No.:
ICENVI1595
Unit Pack:
112
MOQ:
112
package:
SOP
Packaging:
BULK
- Top(min)
- -10 °C
- Top(max)
- 100 °C
- Package
- SOP
- Automotive
- NO
- Type
- PRESS
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 37 weeks