Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

THINGY91X

NORDIC
NORDIC THINGY91X

image shown is a representation only

THINGY91X

Description: IoT sensor kit nRF9151 & nRF7002 based Supplier: NORDIC Matchcode: THINGY:91X Rutronik No.: RFMCU2350 Unit Pack: 1 MOQ: 1 package: KIT Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
700 MHz
Frequency max
2200 MHz
Memory
FLASH
Memory size
1024 kB
MCU Architectur
32 bit
RAM
256 kB
GPIO
31 no.
SPI
YES
USB
YES
I²C
NO
Other interface
UICC, UART
IEEE802.15.4
YES
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Automotive
NO
Package
KIT
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85437090990
Country
Poland
ABC-Code
A
Supplier Lead time
6 weeks

Nordic Thingy:91 X

The Nordic Thingy:91 X is a battery-operated prototyping platform for
cellular IoT based on the nRF9151 System-in-Package (SiP) supporting LTE-M,
NB-IoT, GNSS and NR+, and certified for global operation. It is the ideal
platform for rapidly developing a prototype for any cellular IoT concept,
and is especially suited for asset-tracking applications. Nordic Thingy:91 X
enables location tracking using cellular (MCELL and SCELL), Wi-Fi, or GNSS,
in combination with nRF Cloud Location Services.


An exhaustive set of sensors is included to gather data about the environ -
ment, and the movement of the Nordic Thingy:91 X. Temperature, humidity,
air quality, air pressure, magnetic field, acceleration and movement can
easily be extracted for local or remote analysis. Additional functionality
can be easily added through the debug board connector or the expansion
board connector, which is compatible with Qwiic, STEMMA QT, and Grove.


For user input, Nordic Thingy:91 X offers two user-programmable buttons.
Visual output is achieved with user-programmable RGB LEDs. USB connec-
tivity is done via nRF5340 System-on-Chip (SoC), which serves as the board
controller, and also supports Bluetooth Low Energy (LE) for selected use
cases. The nRF7002 Wi-Fi companion IC enables Wi-Fi locationing.


It has two antennas connected to the nRF9151 SiP: one for LTE-M, NB-IoT,
and NR+, supporting a global range of LTE bands, and one for GNSS. One
dual-band 2.4/5GHz antenna is shared between the nRF5340 and nRF7002.


The Nordic Thingy:91 X has a Nano/4FF SIM card slot, supporting (e)SIM. It is
bundled with SIM cards from Onomondo and Wireless Logic, preloaded with
data, to get connected to nRF Cloud out-of-the-box.


The package also includes a 1350 mAh rechargeable Li-Po battery, which
will facilitate the transition into prototype field testing. The power supply is
managed by the nPM6001 and nPM1300 PMICs, with the latter also offering
battery charging and accurate fuel gauging functionality.


LTE bands B1-B5, B8, B12-B13, B17-B20, B25-B26, B28, B65-B66 and B85 are
enabled out of the box.

Request or order:

Please login
111,52 $
111,52 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NPM1300-QEAA-R

NPM1300-QEAA-R

Semiconductors
  • PMIC 2 Buck 2 LDO 5,5V 0,2A...
  • package: QFN32
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF5340-QKAA-R

NRF5340-QKAA-R

Wireless Technologies
  • BLE 5.2 DUAL CORE SoC
  • package: aQFN94
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF7002-QFAA-R

NRF7002-QFAA-R

Wireless Technologies
  • Wi-Fi 6 IC - 2,4 & 5 GHz...
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message