Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Bluetooth
  4. NORDIC Bluetooth
Please login for custom pricing, delivery terms and real time stock information

NRF8002-R1Q32-T

NORDIC
NORDIC NRF8002-R1Q32-T

image shown is a representation only

NRF8002-R1Q32-T

Description: SINGLE CHIP BT LE PROXIMITY Supplier: NORDIC Matchcode: NRF8002-R1Q32-T Rutronik No.: BTOOTH1110 Unit Pack: 490 MOQ: 490 package: QFN32pin Packaging: TRAY
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Antenna integra
N Y/N
Weight
0,0635 g
Operating temp.
-40 to +85 °C
Automotive
NO
Package
QFN32pin
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks

nRF8002 is a single-chip Bluetooth® low energy peripheral device for proximity solutions. It can interface directly with user input and output devices such as buttons, LEDs, buzzers, or vibrators. It is a highly integrated single-chip Bluetooth low energy IC and includes a fully compliant Bluetooth low energy v4.0 Radio, Link Layer, and Host stack as well as several services and profiles. With peak currents as low as 14.5mA and average currents down to 14μA (for a proximity service using a 1s connection interval), the nRF8002 enables battery lifetimes of months to years from a single coin cell. nRF8002 is a Bluetooth low energy v4.0 application specific design and combines the Radio, Link Layer, Host, Services and Profiles into a single EPL (End Product Listing) enabling designers to easily create new Bluetooth end products without additional listing fees.

nRF8002 is specifically designed for Bluetooth low energy applications that operate in the Peripheral (Slave) role. It supports Battery service, TX power service, Link Loss service, Immediate alert service, Immediate alert profile and Alert notification profile.

The nRF8002 is available in a 32-pin 5 x 5mm QFN package.

Features

  • Fully qualified Bluetooth low energyv4.0 with integrated Radio, Link Layer, Host stack, native service and profiles
  • Cost-optimized solution for Peripheral (Slave) role operation
  • Best-in-class power consumption enabling months to years of battery lifetime when running from standard CR2032 coin cells
  • Configurable IOs
  • Fully integrated, low tolerance 32kHz RC oscillator eliminating the need for external 32kHz crystals


Request or order:

Please login
5,52 $
2.704,80 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

490 5,52 $
980 5,35 $
1.470 5,14 $
1.960 4,55 $

Compatible

EPSON
EPSON Q22FA1280002514

Q22FA1280002514

Passive Components
  • FA-128 32,000000M 8pF 10ppm
  • package: FA-128
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message