NRF7120-CAAA-R
NRF7120-CAAA-R
Description:
WiFi 6 & BLE Combi SoC, 4 MB NVM
Supplier:
NORDIC
Matchcode:
NRF7120-CAAA-R
Rutronik No.:
RFMCU2605
Unit Pack:
7000
MOQ:
7000
package:
CSP29
Packaging:
REEL
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 4000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,8 V
- RAM
- 1000 kB
- SPI
- YES
- USB
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5,5 V
- Automotive
- NO
- Package
- CSP29
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Germany
- Supplier Lead time