Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. NORDIC WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

NRF7002-EBII

NORDIC
NORDIC NRF7002-EBII

image shown is a representation only

NRF7002-EBII

Description: WiFi EB for nRF54L15-DK and nRF54LM20-DK Supplier: NORDIC Matchcode: NRF7002-EBII Rutronik No.: WLAN1957 Unit Pack: 1 MOQ: 1 package: PCB Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency
2.4 / 5 GHz
Interface
SPI / QSPI
Automotive
NO
Package
PCB
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85437090990
Country
Poland
ABC-Code
A
Supplier Lead time
6 weeks

nRF7002 EBII

Expansion Board for adding low-power Wi-Fi 6 capabilities to nRF54 Series Development Kits


The nRF7002 Expansion Board II (nRF7002 EBII) is a plug-in board designed to add advanced Wi-Fi 6 connectivity to Nordic’s nRF54 Series Development Kits. It provides everything needed to start developing Wi-Fi applications on the nRF54L platform. The board connects through a dedicated expansion header and uses the DK’s nRF54L multiprotocol System-on-Chip (SoC) as the host for the nRF7002 Wi-Fi Companion IC.

With the nRF7002 EBII, developers can leverage Nordic’s proven ultra-low-power wireless expertise to build next-generation IoT products. The nRF7002 enables the development of low-power Wi-Fi 6 applications and supports advanced features such as OFDMA, Beamforming, and Target Wake Time (TWT), which are critical for efficient, battery-powered designs.

The board is optimized for seamless integration within Nordic’s ecosystem. It supports SPI by default and can be configured for QSPI as the host interface, offering flexibility for high-performance applications. Integrated headers for current consumption measurement and power profiling make nRF7002 EBII an ideal tool for optimizing energy-constrained designs. The onboard dual-band antenna ensures robust connectivity across Wi-Fi bands.

Nordic Semiconductor brings decades of experience in ultra-low-power wireless IoT and silicon design to Wi-Fi technology. Wi-Fi 6 introduces efficiency gains that enable long-life, battery-powered operation, making it a perfect complement to Nordic’s Bluetooth® LE and Thread® solutions. The nRF7002 EBII is fully supported in Nordic’s nRF Connect SDK, ensuring a streamlined development experience.

With this expansion board, developers can create products that support all wireless protocols used in Matter: Bluetooth LE for commissioning, Thread for low-power mesh networking, and Wi-Fi for high-throughput applications. Matter is a global standard backed by Apple, Amazon, Google, Nordic Semiconductor, Samsung, and hundreds of other companies, driving interoperability in consumer IoT.

The nRF7002 EBII is ideal for applications such as smart home, smart city, industrial sensors, wearables, and machine learning at the edge, empowering developers to build secure, scalable, and energy-efficient IoT solutions.

Request or order:

Please login
11,21 $
11,21 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF54L15-DK

NRF54L15-DK

Wireless Technologies
  • DK for nRF54L15, L10, L05 SoC
  • package: PCB
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF54LM20-DK

NRF54LM20-DK

Wireless Technologies
  • Dev Kit for NRF54LM20 series
  • package: PCB
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message