Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. NORDIC WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

NRF7001-QFAA-R7

NORDIC
NORDIC NRF7001-QFAA-R7

image shown is a representation only

NRF7001-QFAA-R7

Description: Wi-Fi 6 IC - 2,4 GHz Companion IC Supplier: NORDIC Matchcode: NRF7001-QFAA-R7 Rutronik No.: WLAN1848 Unit Pack: 1000 MOQ: 1000 Packaging: REEL
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

WLAN standard
a/b/g/n/ax
Frequency
2.4 GHz
Interface
SPI / QSPI
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks

Low-power Wi-Fi 6 companion IC providing seamless connectivity and Wi-Fi-based locationing

The nRF7001 is a Wi-Fi 6 companion IC, providing seamless connectivity and SSIDbased Wi-Fi locationing focusing exclusively on the 2.4 GHz frequency band. It is similar to the nRF7002, with the difference being that the nRF7001 does not support the 5 GHz band, which means it does not offer dual-band functionality.

The nRF7001, a versatile Wi-Fi companion IC from Nordic, caters to various use cases across industries, including industrial, medical, and the Matter ecosystem. It seamlessly integrates with Matter, a smart home standard supported by prominent players such as Apple, Amazon, Google, Nordic Semiconductor, Samsung, and other companies in the consumer IoT domain. With its exceptional adaptability, the nRF7001 empowers robust wireless connectivity across diverse applications, ensuring reliable performance and enhanced efficiency in your Wi-Fi-enabled devices.

The nRF7001 is a cost-effective alternative to the nRF7002 for those who do not require 5GHz functionality. It provides the same seamless connectivity as the nRF7002 while focusing on the 2.4GHz frequency band only. This makes it an attractive option for those looking to implement low-power Wi-Fi connectivity in their IoT devices without incurring additional costs associated with dual-band functionality.


Key features:

  • Low-power and secure Wi-Fi 6 for the IoT
  • SSID-based Wi-Fi locationing
  • Ideal coexistence with Bluetooth LE
  • Supported in nRF Connect SDK
  • Target Wake Time (TWT)
  • SPI / QSPI
  • Wi-Fi 6 Station (STA)
  • 2.4 GHz
  • Complies with IEEE 802.11 a/b/g/n/ax


Applications:

  • Battery-operated Wi-Fi products
  • Smart city & smart agriculture
  • Smart home
  • Industrial sensors
  • Asset tracking
  • Wearables & medical

Request or order:

Please login
2,91 $
2.910,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message