NRF54L15-QGAA-R7
NRF54L15-QGAA-R7
Description:
BLE w. Cortex M33 + RISC-V
Supplier:
NORDIC
Matchcode:
NRF54L15-QGAA-R7
Rutronik No.:
RFMCU2401
Unit Pack:
1
MOQ:
1000
package:
QFN52
Packaging:
REEL
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 1536 kB
- MCU Architectur
- 32 bit
- RAM
- 256 kB
- SPI
- YES
- USB
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Automotive
- NO
- Package
- QFN52
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- nRF54L15-QGAA-R7
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks