NPM1300-EK
NPM1300-EK
Description:
Evaluation Kit 3.5/4.45 Vterm PMIC
Supplier:
NORDIC
Matchcode:
NPM1300-EK
Rutronik No.:
RFMCU2142
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- T(A) max
- 4.0 °C
- T(A) min
- 8 °C
- RoHS Status
- RoHS-conform
- V(out)
- -40 V
- I(out)
- FLASH A
- Automotive
- NO
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Norway
- ABC-Code
- C
- Supplier Lead time
- 6 weeks