RP400N331C-TR-FE
RP400N331C-TR-FE
Description:
SwitchReg 1.2-5.5V 3.3V 0.6A SOT-23-5
Supplier:
NISSHINBO
Matchcode:
RP400N331C-TR-FE
Rutronik No.:
ICDCDC6683
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- SwitchReg
- V(cc)
- 5,5 V
- V(in)max
- 5,5 V
- V(out)
- 3,3 V
- I(out)
- 0,6
- f(s)
- 700000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks