NJW4138U2-C-TE1
NJW4138U2-C-TE1
Description:
DC-DC 40V 1.75A SOT-89-5-2
Supplier:
NISSHINBO
Matchcode:
NJW4138U2-C-TE1
Rutronik No.:
ICPWM9284
Unit Pack:
1000
MOQ:
1000
package:
SOT-89-5-2
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- BUCK
- V(cc)
- 4.5 V
- V(in) max
- 40 V
- V(out)
- 45 V
- I(out)
- 1.75 A
- T(A) min
- -40 °C
- f(s)
- 2000000 Hz
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- SOT-89-5-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 18 weeks