WR11100E24
WR11100E24
Description:
POWER THT 10A 24DC 1NO
Supplier:
NF FORWARD
Matchcode:
WR11-100E24
Rutronik No.:
REL9553
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1440 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 19,8 mm
- Width
- 9,9 mm
- Height
- 15,2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks