EB2-12TNUL
EB2-12TNUL
Description:
Signal SMT 2CO 2A 12DC
Supplier:
EM Devices Nexem
Matchcode:
EB212TNUL
Rutronik No.:
REL9741
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
Find Alternatives
- Coil voltage
- 12 V
- Coil type
- DOUBELLATC
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 14.3 mm
- Width
- 9.3 mm
- Height
- 7.5 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 44 weeks