MultiSync M551 PCAP
MultiSync M551 PCAP
Description:
55 inch touch monitor
Supplier:
NEC
Matchcode:
MultiSync M551 PCAP
Rutronik No.:
DISMON1949
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Screensize
- 55 inch
- Brightness
- 500 cd/m²
- Resolution
- 3840X2160 pixel
- Viewing angle
- 178/178 u/d/l/r
- Colours
- 10 BIT
- Width
- 1275.8 mm
- Height
- 746.8 mm
- Depth
- 67.8 mm
- Interface
- HDMI
- Contrast
- 8000:1
- Backlight Sys.
- LED
- Response time
- 8 ms
- Operating temp.
- 0 - 35 °C
- Display Type
- IPS TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks