NT5CC512T16EH-EKI
NT5CC512T16EH-EKI
Description:
DDR3L 8Gb 512Mx16 933MHz BGA96 Ind.
Supplier:
NANYA
Matchcode:
NT5CC512T16EH-EKI
Rutronik No.:
ICDRAM2683
Unit Pack:
209
MOQ:
2090
package:
BGA96
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 512Mx16
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks