NT5CC256M16ER-EK
NT5CC256M16ER-EK
Description:
DDR3L 4Gb 256Mx16 933MHz BGA96 C-Temp
Supplier:
NANYA
Matchcode:
NT5CC256M16ER-EK
Rutronik No.:
ICDRAM1909
Unit Pack:
209
MOQ:
209
package:
BGA96
Packaging:
TRAY
Find Alternatives
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks