UWE-12/10-Q12PB-C
UWE-12/10-Q12PB-C
Description:
DC/DC Mod 9-36V to 12V 72W
Supplier:
MURATA PS
Matchcode:
UWE-12/10-Q12PB-C
Rutronik No.:
ICDCDC4564
Unit Pack:
21
MOQ:
126
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 120 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 2,25 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 92 %
- Series
- UWE-Q12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 44 weeks