UEI30-050-Q12P-C
UEI30-050-Q12P-C
Description:
DC/DC Mod 24V to 5V 2kV 30W THT
Supplier:
MURATA PS
Matchcode:
UEI30-050-Q12P-C
Rutronik No.:
ICDCDC6791
Unit Pack:
84
MOQ:
84
package:
DIP
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 30 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 6000 mA
- Isolated
- YES
- Isolation
- 2 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 89,5 %
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 44 weeks