UEI15-033-Q48N-C
UEI15-033-Q48N-C
Description:
DC/DC Mod 18-75V to 3.3V 16.5W
Supplier:
MURATA PS
Matchcode:
UEI15-033-Q48N-C
Rutronik No.:
ICDCDC5154
Unit Pack:
90
MOQ:
180
package:
DIP-6
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 16,5 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 3,3 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 2,25 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 85,5 %
- Series
- UEI15
- Automotive
- NO
- Package
- DIP-6
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 44 weeks