PWR1300AC
PWR1300AC
Description:
DC/DC Mod 5V to 5V 1.5W 4kV THT
Supplier:
MURATA PS
Matchcode:
PWR1300AC
Rutronik No.:
ICDCDC6232
Unit Pack:
51
MOQ:
153
package:
DIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 1.5 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 300 mA
- Isolated
- YES
- Isolation
- 4 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 75 %
- Series
- PWR13xxC
- Automotive
- NO
- Package
- DIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 44 weeks