PAH-53/8.5-D48NB-C
PAH-53/8.5-D48NB-C
Description:
DC/DC Mod 48V to 53V 2.25kV 450W SMD
Supplier:
MURATA PS
Matchcode:
PAH-53/8.5-D48NB-C
Rutronik No.:
ICDCDC6705
Unit Pack:
36
MOQ:
144
package:
1/2Bric
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 450.5 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 53 V(DC)
- No.of outputs
- SINGLE
- Output current
- 8.5 mA
- Isolated
- YES
- Isolation
- 2.25 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 94 %
- Series
- PAH
- Automotive
- NO
- Package
- 1/2Bric
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 44 weeks