OKL-T/3-W12N-C
OKL-T/3-W12N-C
Description:
DC/DC Mod 12V to 0.591V-5.5V
Supplier:
MURATA PS
Matchcode:
OKL-T/3-W12N-C
Rutronik No.:
ICDCDC3486
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 15 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 14 V(DC)
- V out
- SINGLE V(DC)
- No.of outputs
- N/A
- Output current
- 1 mA
- Isolated
- NO
- Isolation
- REG kV(DC)
- Reg./Unreg.
- N/A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 20 weeks