OKI-78SR-5/1.5-W36E-C
OKI-78SR-5/1.5-W36E-C
Description:
DC/DC Mod 7-36V to 5,0V 1,5A
Supplier:
MURATA PS
Matchcode:
OKI-78SR-5/1.5-W36E-C
Rutronik No.:
ICDCDC4447
Unit Pack:
126
MOQ:
378
package:
SIP
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 7,5 W
- Vin(min)
- 7 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- NO
- Isolation
- - kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 90,5 %
- Series
- OKI-78SR-E
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 44 weeks