OKI-78SR-3.3/1.5-W36-C
OKI-78SR-3.3/1.5-W36-C
Description:
SwitchReg 7-36V to 3.3V 1,5A
Supplier:
MURATA PS
Matchcode:
OKI-78SR-3.3/1.5-W36-C
Rutronik No.:
ICDCDC2692
Unit Pack:
360
MOQ:
360
package:
SIP
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 1,5 A
- Output current
- 1500 mA
- Vin(min)
- 7 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- V out
- 3,3 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks