MYBSP00502ABFT
MYBSP00502ABFT
Description:
DC/DC Mod 48V to 5V 2.25kV 3.84W SMD
Supplier:
MURATA PS
Matchcode:
MYBSP00502ABFT
Rutronik No.:
ICDCDC6803
Unit Pack:
40
MOQ:
200
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 3.84 W
- Vin(min)
- 37 V(DC)
- Vin(max)
- 57 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 10.5 mA
- Isolated
- YES
- Isolation
- 2.25 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 81 %
- Series
- MYB
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 20 weeks