CME0303S3C
CME0303S3C
Description:
DC/DC Mod 2.97-3.635V to 5V 0.75W 3kV
Supplier:
MURATA PS
Matchcode:
CME0303S3C
Rutronik No.:
ICDCDC6491
Unit Pack:
40
MOQ:
40
package:
SIP-4
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 0.75 W
- Vin(min)
- 2,97 V(DC)
- Vin(max)
- 3,63 V(DC)
- V out
- 3,3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 227 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 73 %
- Automotive
- NO
- Package
- SIP-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks