78253/55JC-R
78253/55JC-R
Description:
78253 TRANSF 1:1.31 SMD 1,5kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA1119
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
- Mounting
- SMD
- Prim.voltage
- 5 V
- Power
- 1 VA
- Design
- TOROID
- Switch frequenc
- 500 kHz
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1,31
- Second.voltage
- 5 V
- Topology
- MAX253
- Length
- 9 mm
- T(A)min
- -40 °C
- Height
- 6.35 mm
- T(A)max
- 85 °C
- Width
- 9.52 mm
- UL-No.
- 94V-0
- Weight
- 1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks