22R225C
22R225C
Description:
22R 2200uH 110mA 10%
Supplier:
MURATA PS
Matchcode:
INDR2200U10%
Rutronik No.:
IND12389
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Inductance
- 2200 µH
- Mounting
- RADIAL
- Current rated
- 110 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 110 mA
- R(DC)max.
- 8,58 Ohm
- Design
- FERRITE
- Pitch
- 3 mm
- Height
- 8,5 mm
- Diameter
- 7,2 mm
- T(A)min
- -25 °C
- T(A)max
- 70 °C
- SFR
- 1,7 MHz
- Quality
- 90
- Weight
- 1,3 g
- Series
- 2200R
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks