SAFFB1G20AA0F0AR1X
SAFFB1G20AA0F0AR1X
Description:
SAFFB 1201,5MHz SMD 50,3MHz/1,5dB
Supplier:
MURATA
Matchcode:
FILC1201.5M
Rutronik No.:
PIEZO4934
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Centerfrequency
- 1201.5 MHz
- Attenuation
- 1.5 dB
- Bandwidth
- 50300 kHz
- Length
- 1.1 mm
- Width
- 0.9 mm
- Height
- 0.5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks