PRG18BB330MS1RB
PRG18BB330MS1RB
Description:
PTC 0603 33R 20% 16V
Supplier:
MURATA
Matchcode:
PC33R20%
Rutronik No.:
WPTC1016
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 33 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 16 V
- Max.current
- 0,9 A
- Package
- 0603
- Length
- 1,6 mm
- Width
- 0,8 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks