NXFS15XH103FA2B050
NXFS15XH103FA2B050
Description:
NXFS 1,2mm 10K 1% B=3380 1%
Supplier:
MURATA
Matchcode:
NR10K1,21%
Rutronik No.:
WNTC1822
Unit Pack:
1000
MOQ:
1000
package:
1,2mm
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3380 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1,2 mm
- Packaging
- BULK
- Wire length
- 50 mm
- Automotive
- AEC-Q(200)
- Package
- 1,2mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks