NFZ32BW3R3HN11L
NFZ32BW3R3HN11L
Description:
NFZ32BW 3,3R 2900mA Rdc=0,0288R
Supplier:
MURATA
Matchcode:
FEC3,3R1210
Rutronik No.:
FE5543
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL
- Mounting
- SMD
- Design size
- 1210
- Impedance Z
- 3,3 Ohm
- Current I
- 2900 mA
- DCR
- 0,0288 Ohm
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 1,55 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Tolerance
- 30 %
- Automotive
- NO
- Package
- 1210
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks