NFM18PC224R0J3D
NFM18PC224R0J3D
Description:
NFM18PC 220nF +/-20% 6,3V 2A
Supplier:
MURATA
Matchcode:
EMIC0,22U0603
Rutronik No.:
FE4227
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 220000 pF
- Rated current
- 2000 mA
- Rated voltage
- 6.3 V
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.6 mm
- Tolerance neg
- 20 %
- Tolerance pos
- 20 %
- Series
- NFM18P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks