NFM15PC435R0E3D
NFM15PC435R0E3D
Description:
NFM15PC 4,3uF SMD 20% 2,5V 2A
Supplier:
MURATA
Matchcode:
EMIC4300N0402
Rutronik No.:
FE4865
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 4300000 pF
- EIA size
- 0402 Inch
- Rated current
- 2000 mA
- Rated voltage
- 2,5 V
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Series
- NFM15P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks