NFM15PC105R0G3D
NFM15PC105R0G3D
Description:
NFM15PC 1,0µF SMD 20% 4,0V 2A
Supplier:
MURATA
Matchcode:
EMIC1000N0402
Rutronik No.:
FE5557
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 1000000 pF
- EIA size
- 0402 Inch
- Rated current
- 2000 mA
- Rated voltage
- 4 V
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.3 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Series
- NFM15P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks