NCP18XM472J0SRB
NCP18XM472J0SRB
Description:
NTC 0603 4,7K 5% 0,1W B=3500
Supplier:
MURATA
Matchcode:
NC4,7K06035%
Rutronik No.:
WNTC1152
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 4,7K Ω
- Res.tolerance
- 5 %
- B-value
- 3500 K
- Power rating
- 0.1 W
- Max.current
- 0.46 A
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- automotive
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks