NCP18XH103J03RB
NCP18XH103J03RB
Description:
NTC 0603 10K 5% 0,1W B=3380 1%
Supplier:
MURATA
Matchcode:
NC10K06035%
Rutronik No.:
WNTC725
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- B-value
- 3380 K
- B-value tol.
- 1 %
- Power rating
- 0.1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
NCU18XH103J60RBNTC 0603 10K 5% 0,1W B=3380 1%
Part No.:
WNTC1690
package:
0603
Packaging:
REEL
|
Unit Price
0,0248 $
|
Unit Pack
4000
|
Stock Info
|
Price, Lead time
Datasheet
| |