NCP15XM472J03RC
NCP15XM472J03RC
Description:
NTC 0402 4K7 5% B=3500 2%
Supplier:
MURATA
Matchcode:
NC4,7K04025%
Rutronik No.:
WNTC1446
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
- Resistor value
- 4,7K Ω
- Res.tolerance
- 5 %
- B-value
- 3500 K
- B-value tol.
- 2 %
- Power rating
- 0.1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0402
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.5 mm
- Packaging
- REEL
- Length
- 1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks