LXMSAPHA17-176
LXMSAPHA17-176
Description:
LXMSAPHA17-176 MAGICSTRAP HF
Supplier:
MURATA
Matchcode:
LXMSAPHA17-176
Rutronik No.:
ICRFID1504
Unit Pack:
1
MOQ:
2500
Packaging:
REEL
- Type
- Tag
- Oper.frequency
- 13.56M Hz
- Mode
- Read/Write
- Chip
- NTAG213
- Memory
- 1152 Bytes
- Dimension
- 8.3x8.3 mm
- Thickness
- 0.8 mm
- Oper.temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Singapore
- Supplier Lead time
- 22 weeks
HF MAGICSTRAP® is a small size HF band RFID IC
module, including embedded antenna. This complies with ISO14443/NFC Forum Type2
standard.
It can be used globally with high
performance even in small form factor.
[Features]
・ISO14443/NFC Forum Type2Compliance
・Operating frequency of 13.56MHz
・Embedded antenna
・Using NXP NTAG213, 1152bit user memory
・Small package (8.3X8.3X0.7mm typ.)
・Completely green material and RoHS Compliant.
・Bi-adhesive on the back size.