LQW18AN6N8D10D
LQW18AN6N8D10D
Description:
LQW18A 6,8nH 900mA +-0,5nH WWT
Supplier:
MURATA
Matchcode:
INDC0,0068U0603
Rutronik No.:
IND17618
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,0068 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 900 mA
- Tolerance
- 0,5nH %
- Technology
- WIREWOUND
- R(DC)max.
- 0,045 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 7000 MHz
- Quality
- 38
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks