LQW15AN6N8H0ZD
LQW15AN6N8H0ZD
Description:
LQW15A 0,0068µH 700mA 3% WWT
Supplier:
MURATA
Matchcode:
INDC0,0068U0402
Rutronik No.:
IND23666
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.0068 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 700 mA
- Tolerance
- 3 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.09 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6000 MHz
- Quality
- 25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 17 weeks