LQW15AN5N6G8ZD
LQW15AN5N6G8ZD
Description:
LQW15A 0,0056µH 1770mA 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,0056U0402
Rutronik No.:
IND23665
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.0056 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1770 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.04 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 8000 MHz
- Quality
- 35
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks