LQW15AN4N4B8ZD
LQW15AN4N4B8ZD
Description:
LQW15A 0,0044µH 1,6A 0,1nH WWT
Supplier:
MURATA
Matchcode:
INDC0,0044U0402
Rutronik No.:
IND18615
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.0044 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1600 mA
- Tolerance
- 0,1nH %
- Technology
- WIREWOUND
- R(DC)max.
- 0.052 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 9600 MHz
- Quality
- 34
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks