LQM31PN4R7M00L
LQM31PN4R7M00L
Description:
LQM31P 4,7uH 0,7A 20% MLT
Supplier:
MURATA
Matchcode:
INDC4,7U1206
Rutronik No.:
IND10724
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Inductance
- 4,7 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 700 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0,3 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- SHIELDED
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 0,85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 25 MHz
- Weight
- 0,024 g
- Series
- LQM31P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks