LQM21PN2R2MCAD
LQM21PN2R2MCAD
Description:
LQM21PN 2,2uH 300mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC2,2U0805
Rutronik No.:
IND21234
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Inductance
- 2,2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 300 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 1300 mA
- R(DC)typ.
- 0,2 Ohm
- R(DC)max.
- 0,25 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,85 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 40 MHz
- Series
- LQM21PN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks