LQH32MN680J23L
LQH32MN680J23L
Description:
LQH32MN 68uH 80mA 5% WWT
Supplier:
MURATA
Matchcode:
INDC68U1210
Rutronik No.:
IND23814
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Inductance
- 68 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 80 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 5,5 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 9 MHz
- Quality
- 40
- Series
- LQH32MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 14 weeks