LQH31MN180K03L
LQH31MN180K03L
Description:
LQH31MN OBSOLETE LTB: 29Mrch24
Supplier:
MURATA
Matchcode:
INDC18U1206
Rutronik No.:
IND6251
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 18 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 85 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 3,4 Ohm
- Test frequency
- 5 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 1,8 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 15 MHz
- Quality
- 35
- Series
- LQH31MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks